Vishay MKT 1813 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole
- RS Stock No.:
- 185-4094
- Mfr. Part No.:
- MKT1813610065
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£5.758
(exc. VAT)
£6.91
(inc. VAT)
- RS Stock No.:
- 185-4094
- Mfr. Part No.:
- MKT1813610065
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10µF | |
| Voltage | 40 V ac, 63 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKT 1813 | |
| Lead Pitch | 35mm | |
| Length | 31.5mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +100°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1813 | ||
Lead Pitch 35mm | ||
Length 31.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits

