Vishay MKT 1813 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7μF, Through Hole
- RS Stock No.:
- 185-4088
- Mfr. Part No.:
- MKT1813547065
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£18.54
(exc. VAT)
£22.25
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 15 left, ready to ship
- Plus 20 left, shipping from 28 October 2025
- Plus 85 left, shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £3.708 | £18.54 |
25 - 45 | £2.224 | £11.12 |
50 - 120 | £2.042 | £10.21 |
125 - 245 | £1.666 | £8.33 |
250 + | £1.484 | £7.42 |
*price indicative
- RS Stock No.:
- 185-4088
- Mfr. Part No.:
- MKT1813547065
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4.7µF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 1813 | |
Lead Pitch | 30mm | |
Length | 26.5mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4.7µF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1813 | ||
Lead Pitch 30mm | ||
Length 26.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Related links
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 4.7μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 10μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 3.3μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 1.5μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 2.2μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 1μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 470nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 63 V dc 330nF, Through Hole