KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.4 kV dc, 640 V ac, ±10%, 68μF, Stud Mount
- RS Stock No.:
- 182-9160
- Mfr. Part No.:
- C44PRGR5680RASK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£74.48
(exc. VAT)
£89.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £74.48 |
25 - 49 | £68.52 |
50 - 99 | £62.56 |
100 - 249 | £57.35 |
250 + | £52.88 |
*price indicative
- RS Stock No.:
- 182-9160
- Mfr. Part No.:
- C44PRGR5680RASK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 68µF | |
Voltage | 1.4 kV dc, 640 V ac | |
Mounting Type | Stud Mount | |
Tolerance | ±10% | |
Series | C44P-R | |
Lead Pitch | 35mm | |
Lead Length | 24mm | |
Depth | 75mm | |
Equivalent Series Resistance | 1.6mΩ | |
Height | 247mm | |
Dimensions | 75 Dia. x 247mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Screw | |
Minimum Operating Temperature | -25°C | |
Dissipation Factor | ≤0.0002% | |
Maximum Operating Temperature | +70°C | |
Lead Diameter | 20mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 68µF | ||
Voltage 1.4 kV dc, 640 V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±10% | ||
Series C44P-R | ||
Lead Pitch 35mm | ||
Lead Length 24mm | ||
Depth 75mm | ||
Equivalent Series Resistance 1.6mΩ | ||
Height 247mm | ||
Dimensions 75 Dia. x 247mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor ≤0.0002% | ||
Maximum Operating Temperature +70°C | ||
Lead Diameter 20mm | ||
- COO (Country of Origin):
- BG
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
Overpressure safety device
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
Related links
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac 68μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac 15μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac 100μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac 120μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac 150μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac 22μF, Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 640 V ac 33μF, Stud Mount
- KEMET C20A Metallised Polypropylene Film Capacitor 640 V ac 47μF, Stud Mount