KEMET PME295 Paper Capacitor, 480V ac, ±20%, 2.2nF, Through Hole

Bulk discount available

Subtotal (1 bag of 400 units)*

£266.40

(exc. VAT)

£319.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 20 November 2025
  • Plus 400 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 - 400£0.666£266.40
800 +£0.566£226.40

*price indicative

RS Stock No.:
177-5130
Mfr. Part No.:
PME295RB4220MR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME295

Lead Pitch

15mm

Suppression Class

Y1

Length

18mm

Depth

6.5mm

Height

12.5mm

Dimensions

18 x 6.5 x 12.5mm

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

COO (Country of Origin):
FI

PME 295 Metallised Paper


Suitable for double or reinforced insulated applications (class Y1)
440Vac rating for use in Y class applications
Very precise positioning of the leads in relation to the case allow efficient utilisation of board space
Self extinguishing UL94V-0 (1.6mm) encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent over voltages
Meets the most stringent IEC humidity class, 56 days

Standards

EN132400

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA


Y Class - Y1

Related links