KEMET R82 Polyester Capacitor PET, 40 V ac, 63 V dc, ±5%, 330nF, Through Hole
- RS Stock No.:
- 174-6354
- Mfr. Part No.:
- R82DC3330AA60J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.375
(exc. VAT)
£5.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 850 unit(s) ready to ship
- Plus 2,275 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.175 | £4.38 |
125 - 225 | £0.106 | £2.65 |
250 - 475 | £0.088 | £2.20 |
500 - 975 | £0.079 | £1.98 |
1000 + | £0.066 | £1.65 |
*price indicative
- RS Stock No.:
- 174-6354
- Mfr. Part No.:
- R82DC3330AA60J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 330nF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R82 | |
Lead Pitch | 5mm | |
Automotive Standard | AEC-Q200 | |
Length | 7.2mm | |
Depth | 3.5mm | |
Height | 7.5mm | |
Dimensions | 7.2 x 3.5 x 7.5mm | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 1.2 % @ 10 kHz | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R82 | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Length 7.2mm | ||
Depth 3.5mm | ||
Height 7.5mm | ||
Dimensions 7.2 x 3.5 x 7.5mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1.2 % @ 10 kHz | ||
- COO (Country of Origin):
- ID
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin
Applications
Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
Applications
Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Related links
- KEMET R82 Polyester Capacitor PET 63 V dc 330nF, Through Hole
- KEMET R82 Polyester Film Capacitor 63 V dc 330nF, Through Hole
- KEMET R82 Polyester Capacitor PET 100 V dc 100nF, Through Hole
- KEMET R82 Polyester Capacitor PET 100 V dc 10nF, Through Hole
- KEMET R82 Polyester Capacitor PET 100 V dc 47nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 63 V dc 330nF, Through Hole
- KEMET R82 Polyester Film Capacitor 63 V dc 1μF
- KEMET R82 Polyester Film Capacitor 63 V dc 1.5μF