KEMET C4AQ Metallised Polypropylene Film Capacitor, 1.1kV dc, ±5%, 1.5μF

Subtotal (1 pack of 6 units)*

£3.048

(exc. VAT)

£3.66

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 204 unit(s), ready to ship
Units
Per unit
Per Pack*
6 +£0.508£3.05

*price indicative

RS Stock No.:
174-4382
Mfr. Part No.:
C4AQQBU4150A1WJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5µF

Voltage

1.1kV dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

31.5mm

Depth

11mm

Lead Length

6mm

Height

20mm

Equivalent Series Resistance

26.3mΩ

Dimensions

31.5 x 11 x 20mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Dissipation Factor

0.02%

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN
The KEMET C4AQLBW6130A3NK capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability

Related links