KEMET C4AQ Metallised Polypropylene Film Capacitor, 800V dc, ±5%, 5μF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4277
Mfr. Part No.:
C4AQIBU4500A1YJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

5µF

Voltage

800V dc

Tolerance

±5%

Series

C4AQ

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200

Length

31.5mm

Depth

14mm

Lead Length

6mm

Equivalent Series Resistance

10.7mΩ

Height

28mm

Dimensions

31.5 x 14 x 28mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Dissipation Factor

0.02%

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN
The KEMET C4AQIBU4500A1YJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability

Related links