KEMET C4AQ Metallised Polypropylene Film Capacitor, 1.1kV dc, ±5%, 1.5μF
- RS Stock No.:
- 174-4264
- Mfr. Part No.:
- C4AQQBU4150A1WJ
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4264
- Mfr. Part No.:
- C4AQQBU4150A1WJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1.5µF | |
Voltage | 1.1kV dc | |
Tolerance | ±5% | |
Series | C4AQ | |
Lead Pitch | 27.5mm | |
Automotive Standard | AEC-Q200 | |
Length | 31.5mm | |
Lead Length | 6mm | |
Depth | 11mm | |
Equivalent Series Resistance | 26.3mΩ | |
Height | 20mm | |
Dimensions | 31.5 x 11 x 20mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Dissipation Factor | 0.02% | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1.5µF | ||
Voltage 1.1kV dc | ||
Tolerance ±5% | ||
Series C4AQ | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 31.5mm | ||
Lead Length 6mm | ||
Depth 11mm | ||
Equivalent Series Resistance 26.3mΩ | ||
Height 20mm | ||
Dimensions 31.5 x 11 x 20mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.02% | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The KEMET C4AQLBW6130A3NK capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
Related links
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 1.5μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 40μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 20μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 12μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 8μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 25μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 5μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 14μF