KEMET PHE845 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 600 V ac, 760 V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 173-5013
- Mfr. Part No.:
- PHE845VZ6470MR30L2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5013
- Mfr. Part No.:
- PHE845VZ6470MR30L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 1.5 kV dc, 600 V ac, 760 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE845 | |
Lead Pitch | 27.5mm | |
Suppression Class | X1 | |
Length | 31.5mm | |
Lead Length | 30mm | |
Depth | 21mm | |
Height | 30mm | |
Dimensions | 31.5 x 21 x 30mm | |
Dielectric | Metallised Polypropylene | |
Lead Diameter | 0.8mm | |
Package/Case | F16 | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.1 % @ 1 kHz, 0.4 % @ 10 kHz | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 1.5 kV dc, 600 V ac, 760 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE845 | ||
Lead Pitch 27.5mm | ||
Suppression Class X1 | ||
Length 31.5mm | ||
Lead Length 30mm | ||
Depth 21mm | ||
Height 30mm | ||
Dimensions 31.5 x 21 x 30mm | ||
Dielectric Metallised Polypropylene | ||
Lead Diameter 0.8mm | ||
Package/Case F16 | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.1 % @ 1 kHz, 0.4 % @ 10 kHz | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- ID
PHE 845 Metallised Polypropylene
Triple winding of metallized polypropylene
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0
For use as interference suppressors in X1 and across the line applications
Warning
Not for use in series with the mains
Approvals
ENEC,UL and cUL