KEMET LDE Polyethylene Naphthalate Film Capacitor, 63 V ac, 100V dc, ±10%, 1μF, Surface Mount
- RS Stock No.:
- 173-4976
- Mfr. Part No.:
- LDEEE4100KA0N00
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4976
- Mfr. Part No.:
- LDEEE4100KA0N00
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 63 V ac, 100V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±10% | |
Series | LDE | |
Length | 7.3mm | |
Depth | 6.1mm | |
Height | 5.4mm | |
Dimensions | 7.3 x 6.1 x 5.4mm | |
Dielectric | Polyethylene Naphthalate | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Package/Case | 2824 (7260M) | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 63 V ac, 100V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series LDE | ||
Length 7.3mm | ||
Depth 6.1mm | ||
Height 5.4mm | ||
Dimensions 7.3 x 6.1 x 5.4mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Package/Case 2824 (7260M) | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IT
LDE Series Automotive Grade
LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.
Features
Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Applications
Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.
Warning
Not suitable for across-the-line application
SMT 125°
Related links
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 1μF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 2.2μF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 2.7nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 10nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100V dc 470nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 100 V dc 100nF, Surface Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±5% Surface Mount