KEMET PHE448 Polypropylene Film Capacitor, 1.6 kV dc, 650 V ac, ±5%, 4.7nF, Through Hole
- RS Stock No.:
- 173-4938
- Mfr. Part No.:
- PHE448RB4470JR06
- Brand:
- KEMET
Subtotal (1 bag of 1000 units)*
£615.00
(exc. VAT)
£738.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.615 | £615.00 |
*price indicative
- RS Stock No.:
- 173-4938
- Mfr. Part No.:
- PHE448RB4470JR06
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7nF | |
Voltage | 1.6 kV dc, 650 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | PHE448 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 6.5mm | |
Height | 12.5mm | |
Dimensions | 18 x 6.5 x 12.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 1.6 kV dc, 650 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series PHE448 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 6.5mm | ||
Height 12.5mm | ||
Dimensions 18 x 6.5 x 12.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FI
F448 (PHE448) Series
Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET PHE448 Polypropylene Film Capacitor 650 V ac 4.7nF, Through Hole
- KEMET PHE448 Polypropylene Film Capacitor 650 V ac 10nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 650 V ac 4.7nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 650 V ac 4.7nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 450 V ac 4.7nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 650 V ac 470nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 650 V ac 33nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 650 V ac 8.2nF, Through Hole