KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 173-4892
- Mfr. Part No.:
- MMK5105K63J04L4BULK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 1000 units)*
£368.00
(exc. VAT)
£442.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
- Plus 3,000 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | £0.368 | £368.00 |
2000 + | £0.313 | £313.00 |
*price indicative
- RS Stock No.:
- 173-4892
- Mfr. Part No.:
- MMK5105K63J04L4BULK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MMK | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 5mm | |
Height | 10mm | |
Dimensions | 5 x 10 x 7.2mm | |
Dielectric | Polyester | |
Lead Diameter | 0.5mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MMK | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 5mm | ||
Height 10mm | ||
Dimensions 5 x 10 x 7.2mm | ||
Dielectric Polyester | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Related links
- KEMET MMK Polyester Film Capacitor 63 V dc 1μF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 2.2μF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 150nF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 470nF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 1μF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 10μF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 10μF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 2.2μF, Through Hole