KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 10nF, Through Hole

Subtotal (1 tray of 800 units)*

£146.40

(exc. VAT)

£176.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,200 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
800 +£0.183£146.40

*price indicative

RS Stock No.:
173-4845
Mfr. Part No.:
PHE850EB5100MB04R17
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

1.25 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE850

Lead Pitch

15mm

Suppression Class

Y2

Length

18mm

Lead Length

17mm

Depth

5.5mm

Height

10.5mm

Dimensions

18 x 5.5 x 10.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Lead Diameter

0.6mm

COO (Country of Origin):
ID

PHE850 Series


The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains

Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications

Warning

Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, CSA

Related links