KEMET C4C Polypropylene Capacitor PP, 2kV dc, ±5%, 220nF, Through Hole
- RS Stock No.:
- 173-4195
- Mfr. Part No.:
- C4CAWUD3220AA1J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 70 units)*
£243.39
(exc. VAT)
£292.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
70 - 70 | £3.477 | £243.39 |
140 + | £3.234 | £226.38 |
*price indicative
- RS Stock No.:
- 173-4195
- Mfr. Part No.:
- C4CAWUD3220AA1J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 2kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | C4C | |
Length | 44mm | |
Equivalent Series Resistance | 8mΩ | |
Dimensions | 23.5 (Dia.) x 44mm | |
Lead Diameter | 1.2mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4C | ||
Length 44mm | ||
Equivalent Series Resistance 8mΩ | ||
Dimensions 23.5 (Dia.) x 44mm | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm
Lead Length 40mm
Related links
- KEMET C4C Metallised Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4C Polypropylene Capacitor PP ±5% Through Hole
- KEMET C4C Polypropylene Capacitor PP ±5% Through Hole
- KEMET C4C Polypropylene Capacitor PP ±5% Through Hole
- KEMET R76 Polypropylene Capacitor PP ±5%, 220nF
- KEMET C4C Polypropylene Capacitor PP ±5% Through Hole
- KEMET C4C Polypropylene Capacitor PP ±5% Through Hole
- KEMET C4C Polypropylene Capacitor PP ±5% Through Hole