KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 47nF, Through Hole
- RS Stock No.:
- 173-4097
- Mfr. Part No.:
- PHE840MB5470MB04R17
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 800 units)*
£175.20
(exc. VAT)
£210.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,200 unit(s) ready to ship
- Plus 999,996,000 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
800 - 800 | £0.219 | £175.20 |
1600 + | £0.186 | £148.80 |
*price indicative
- RS Stock No.:
- 173-4097
- Mfr. Part No.:
- PHE840MB5470MB04R17
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE840 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 5.5mm | |
Height | 10.5mm | |
Dimensions | 18 x 5.5 x 10.5mm | |
Dielectric | Metallised Polypropylene | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE840 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5.5mm | ||
Height 10.5mm | ||
Dimensions 18 x 5.5 x 10.5mm | ||
Dielectric Metallised Polypropylene | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole