KEMET R41 Polypropylene Film Capacitor, 1 kV dc, 300 V ac, ±10%, 10nF, Through Hole

Bulk discount available

Subtotal (1 bag of 1000 units)*

£172.00

(exc. VAT)

£206.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 21 January 2026
  • Plus 999,995,000 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.172£172.00
2000 - 4000£0.146£146.00
5000 - 9000£0.129£129.00
10000 +£0.121£121.00

*price indicative

RS Stock No.:
173-4078
Mfr. Part No.:
R413I21005000K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

1 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R41

Lead Pitch

15mm

Length

18mm

Depth

5mm

Height

11mm

Dimensions

18 x 5 x 11mm

Dielectric

Polypropylene

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

KEMET R41 Series


KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.

Features


Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing

Applications


For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.

Standards

EN132400

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, cUL, CQC

Related links