KEMET PME271 Paper Capacitor, 250V ac, ±20%, 10nF, Through Hole

Bulk discount available

Subtotal (1 bag of 500 units)*

£223.00

(exc. VAT)

£267.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 16 March 2026
  • Plus 999,998,500 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500£0.446£223.00
1000 - 1000£0.379£189.50
1500 - 2000£0.364£182.00
2500 - 4500£0.355£177.50
5000 +£0.346£173.00

*price indicative

RS Stock No.:
173-4006
Mfr. Part No.:
PME271Y510MR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

250V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271

Lead Pitch

15.2mm

Suppression Class

X2

Length

18.5mm

Depth

5.2mm

Height

10.5mm

Dimensions

18.5 x 5.2 x 10.5mm

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

PME 271Y Series


The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL

Related links