KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 1μF, Through Hole

Bulk discount available

Subtotal (1 box of 1400 units)*

£298.20

(exc. VAT)

£358.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1400 - 1400£0.213£298.20
2800 +£0.181£253.40

*price indicative

RS Stock No.:
173-3992
Mfr. Part No.:
R82EC4100DQ70J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R82

Lead Pitch

5mm

Length

7.2mm

Depth

6mm

Height

11mm

Dimensions

7.2 x 6 x 11mm

Dielectric

Polyester

Lead Diameter

0.5mm

Dissipation Factor

1.2%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

KEMET Miniature R82 Series


KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.

Features


Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available

Applications


Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.

Related links