Vishay MKP386M Polypropylene Film Capacitor, 1.25kV dc, ±5%, 3μF
- RS Stock No.:
- 173-3928
- Mfr. Part No.:
- MKP386M530125YT4
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-3928
- Mfr. Part No.:
- MKP386M530125YT4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 3µF | |
Voltage | 1.25kV dc | |
Tolerance | ±5% | |
Series | MKP386M | |
Lead Pitch | 43mm | |
Length | 58mm | |
Depth | 25mm | |
Height | 45mm | |
Equivalent Series Resistance | 4mΩ | |
Dimensions | 58 x 25 x 45mm | |
Dielectric | Polypropylene | |
Terminal Type | Screw Mount | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -50°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 3µF | ||
Voltage 1.25kV dc | ||
Tolerance ±5% | ||
Series MKP386M | ||
Lead Pitch 43mm | ||
Length 58mm | ||
Depth 25mm | ||
Height 45mm | ||
Equivalent Series Resistance 4mΩ | ||
Dimensions 58 x 25 x 45mm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- PT
MKP386M Series
Reduce EMI by clamping voltage and current ringing
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors