Vishay MKP 338 Polypropylene Film Capacitor, 440V ac, ±20%, 1μF, Through Hole
- RS Stock No.:
- 173-3867
- Mfr. Part No.:
- BFC233810105
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 50 units)*
£96.30
(exc. VAT)
£115.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | £1.926 | £96.30 |
100 - 200 | £1.637 | £81.85 |
250 - 450 | £1.541 | £77.05 |
500 + | £1.445 | £72.25 |
*price indicative
- RS Stock No.:
- 173-3867
- Mfr. Part No.:
- BFC233810105
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1µF | |
Voltage | 440V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | MKP 338 | |
Lead Pitch | 27.5mm | |
Length | 31mm | |
Depth | 21mm | |
Height | 31mm | |
Dimensions | 31 x 21 x 31mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 440V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series MKP 338 | ||
Lead Pitch 27.5mm | ||
Length 31mm | ||
Depth 21mm | ||
Height 31mm | ||
Dimensions 31 x 21 x 31mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Series 338 - 440 Vac
Self-repairing
Dielectric: Polyester (MKP)
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Dielectric: Polyester (MKP)
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
CSA, UL recognised
X Class - X1
Related links
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole