Vishay MKP 338 Polypropylene Film Capacitor, 440V ac, ±20%, 470nF, Through Hole

Bulk discount available

Subtotal (1 box of 100 units)*

£170.00

(exc. VAT)

£204.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 999,999,800 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100£1.70£170.00
200 - 400£1.615£161.50
500 - 900£1.496£149.60
1000 +£1.36£136.00

*price indicative

RS Stock No.:
173-3825
Mfr. Part No.:
BFC233810474
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Voltage

440V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 338

Lead Pitch

27.5mm

Length

31mm

Depth

15mm

Height

25mm

Dimensions

31 x 15 x 25mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Series 338 - 440 Vac


Self-repairing
Dielectric: Polyester (MKP)
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

CSA, UL recognised


X Class - X1

Related links