Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 47nF, Through Hole
- RS Stock No.:
- 173-3782
- Mfr. Part No.:
- 2222 339 20473
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)*
£671.00
(exc. VAT)
£805.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.671 | £671.00 |
2000 + | £0.604 | £604.00 |
*price indicative
- RS Stock No.:
- 173-3782
- Mfr. Part No.:
- 2222 339 20473
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | MKP 339 | |
Lead Pitch | 7.5mm | |
Length | 10mm | |
Depth | 5mm | |
Height | 10.5mm | |
Dimensions | 10 x 5 x 10.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series MKP 339 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 10 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
RoHS Status: Exempt
Class X2 310V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
Features
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole