Vishay MKP 338 Polypropylene Film Capacitor, 440V ac, ±20%, 220nF, Through Hole

Subtotal (1 box of 200 units)*

£73.80

(exc. VAT)

£88.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,200 unit(s), ready to ship
Units
Per unit
Per Box*
200 +£0.369£73.80

*price indicative

RS Stock No.:
173-3759
Mfr. Part No.:
BFC233810224
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220nF

Voltage

440V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 338

Lead Pitch

22.5mm

Length

26mm

Depth

10mm

Height

19.5mm

Dimensions

26 x 10 x 19.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Series 338 - 440 Vac


Self-repairing
Dielectric: Polyester (MKP)
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

CSA, UL recognised


X Class - X1

Related links