Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 10nF, Through Hole

Bulk discount available

Subtotal (1 box of 2000 units)*

£1,036.00

(exc. VAT)

£1,244.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 - 2000£0.518£1,036.00
4000 +£0.466£932.00

*price indicative

RS Stock No.:
173-3714
Mfr. Part No.:
MKT1813310405
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1813

Length

11mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

MKT 1813 Series


Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits

Related links