Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 10nF, Through Hole
- RS Stock No.:
- 173-3696
- Mfr. Part No.:
- BFC233860103
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)*
£307.00
(exc. VAT)
£368.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.307 | £307.00 |
2000 - 4000 | £0.276 | £276.00 |
5000 + | £0.261 | £261.00 |
*price indicative
- RS Stock No.:
- 173-3696
- Mfr. Part No.:
- BFC233860103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | MKP 338 | |
Lead Pitch | 15mm | |
Length | 17.5mm | |
Depth | 5mm | |
Height | 11mm | |
Dimensions | 17.5 x 5 x 11mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series MKP 338 | ||
Lead Pitch 15mm | ||
Length 17.5mm | ||
Depth 5mm | ||
Height 11mm | ||
Dimensions 17.5 x 5 x 11mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +105°C | ||
Series 338 - 300 Vac
Self-repairing
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
CSA, UL recognised
Related links
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole