Vishay MKT 372, MKT372 Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 47nF, Through Hole
- RS Stock No.:
- 173-3653
- Mfr. Part No.:
- BFC237261473
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 750 units)*
£195.75
(exc. VAT)
£234.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
750 - 750 | £0.261 | £195.75 |
1500 - 3000 | £0.248 | £186.00 |
3750 - 6750 | £0.235 | £176.25 |
7500 + | £0.221 | £165.75 |
*price indicative
- RS Stock No.:
- 173-3653
- Mfr. Part No.:
- BFC237261473
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47nF | |
Voltage | 250 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 372, MKT372 | |
Lead Pitch | 10mm | |
Length | 12.5mm | |
Depth | 6mm | |
Height | 12mm | |
Dimensions | 6 x 12 x 12.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47nF | ||
Voltage 250 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 372, MKT372 | ||
Lead Pitch 10mm | ||
Length 12.5mm | ||
Depth 6mm | ||
Height 12mm | ||
Dimensions 6 x 12 x 12.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Exempt
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
Related links
- Vishay MKT 372 250 V ac ±10% Through Hole
- Vishay MKT 372 250 V ac ±10% Through Hole
- Vishay MKT 372 160 V ac ±10% Through Hole
- Vishay MKT 372 220 V ac ±10% Through Hole
- Vishay MKT 372 220 V ac ±5% Through Hole
- Vishay MKT 372 63 V ac ±10% Through Hole
- Vishay MKT 372 63 V ac ±10% Through Hole
- Vishay MKT 372 220 V ac ±10% Through Hole