KEMET C4BS Metallised Polypropylene Film Capacitor, 1.2 kV dc, 630 V ac, ±5%, 1μF, Solder Lug

Bulk discount available

Subtotal (1 bag of 36 units)*

£279.792

(exc. VAT)

£335.736

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
36 - 36£7.772£279.79
72 +£7.228£260.21

*price indicative

RS Stock No.:
173-1939
Mfr. Part No.:
C4BSPBX4100ZAJJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

1.2 kV dc, 630 V ac

Mounting Type

Solder Lug

Tolerance

±5%

Series

C4BS

Lead Pitch

25.5mm

Length

42.5mm

Depth

28mm

Height

37mm

Equivalent Series Resistance

3.3mΩ

Dimensions

42.5 x 28 x 37mm

Dielectric

Metallised Polypropylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IT

C4BS Series


KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.

Related links