KEMET F862 Polypropylene Film Capacitor, 310V ac, ±10%, 470nF, Through Hole
- RS Stock No.:
- 173-1764
- Mfr. Part No.:
- F862BY474K310ALR0L
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1764
- Mfr. Part No.:
- F862BY474K310ALR0L
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | F862 | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 18mm | |
Depth | 11mm | |
Lead Length | 25mm | |
Height | 19mm | |
Dimensions | 18 x 11 x 19mm | |
Dielectric | Polypropylene | |
Dissipation Factor | 0.2 % @ 1 kHz | |
Package/Case | ALROL | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series F862 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Depth 11mm | ||
Lead Length 25mm | ||
Height 19mm | ||
Dimensions 18 x 11 x 19mm | ||
Dielectric Polypropylene | ||
Dissipation Factor 0.2 % @ 1 kHz | ||
Package/Case ALROL | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ID
Kemet F862 Series
KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Applications
Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
Approvals
ENEC, UL, CQC