KEMET PHE426 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 470nF, Through Hole
- RS Stock No.:
- 173-1753
- Mfr. Part No.:
- PHE426HB6470JR06
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 800 units)*
£332.00
(exc. VAT)
£398.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
800 - 800 | £0.415 | £332.00 |
1600 + | £0.353 | £282.40 |
*price indicative
- RS Stock No.:
- 173-1753
- Mfr. Part No.:
- PHE426HB6470JR06
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | PHE426 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 7.5mm | |
Height | 14.5mm | |
Dimensions | 18 x 7.5 x 14.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series PHE426 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 7.5mm | ||
Height 14.5mm | ||
Dimensions 18 x 7.5 x 14.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
PHE426 Series
Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 470nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 1μF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 4.7μF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 100nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 250 V dc 47nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 470nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 630 V dc 22nF, Through Hole
- KEMET PHE426 Metallised Polypropylene Film Capacitor 630 V dc 10nF, Through Hole