KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 330nF, Through Hole
- RS Stock No.:
- 173-1706
- Mfr. Part No.:
- R463N333050N0K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 500 units)*
£143.00
(exc. VAT)
£171.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.286 | £143.00 |
1000 - 2000 | £0.266 | £133.00 |
2500 + | £0.243 | £121.50 |
*price indicative
- RS Stock No.:
- 173-1706
- Mfr. Part No.:
- R463N333050N0K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 330nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R46 | |
Lead Pitch | 22.5mm | |
Suppression Class | X2 | |
Length | 26.5mm | |
Depth | 6mm | |
Lead Length | 25mm | |
Height | 15mm | |
Dimensions | 26.5 x 6 x 15mm | |
Dielectric | Metallised Polypropylene | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Package/Case | 50 | |
Dissipation Factor | ≤0.1% | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R46 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26.5mm | ||
Depth 6mm | ||
Lead Length 25mm | ||
Height 15mm | ||
Dimensions 26.5 x 6 x 15mm | ||
Dielectric Metallised Polypropylene | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Package/Case 50 | ||
Dissipation Factor ≤0.1% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Standards
EN132400 class X2, UL1414
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
Related links
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole