KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±20%, 470nF, Through Hole

Bulk discount available

Subtotal (1 bag of 500 units)*

£141.00

(exc. VAT)

£169.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 999,998,500 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500£0.282£141.00
1000 - 2000£0.24£120.00
2500 - 4500£0.212£106.00
5000 - 19500£0.183£91.50
20000 +£0.169£84.50

*price indicative

RS Stock No.:
173-1703
Mfr. Part No.:
R463I347050N0M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Lead Length

25mm

Depth

10mm

Height

16mm

Dimensions

18 x 10 x 16mm

Dielectric

Metallised Polypropylene

Lead Diameter

0.8mm

Package/Case

50

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.1%

Maximum Operating Temperature

+110°C

COO (Country of Origin):
MK

KEMET R46 Series


KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.

Features


Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties

Applications


For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.

Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.

Standards

EN132400 class X2, UL1414

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, cUL, CQC

Related links