KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 3.3nF, Through Hole
- RS Stock No.:
- 173-1671
- Mfr. Part No.:
- PHE850EA4330MA02R17
- Brand:
- KEMET
Subtotal (1 tray of 1000 units)*
£156.00
(exc. VAT)
£187.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
1000 + | £0.156 | £156.00 |
*price indicative
- RS Stock No.:
- 173-1671
- Mfr. Part No.:
- PHE850EA4330MA02R17
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 3.3nF | |
Voltage | 1.25 kV dc, 300 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE850 | |
Lead Pitch | 10mm | |
Suppression Class | Y2 | |
Length | 13mm | |
Depth | 4.5mm | |
Lead Length | 17mm | |
Height | 10.5mm | |
Dimensions | 13 x 4.5 x 10.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 3.3nF | ||
Voltage 1.25 kV dc, 300 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE850 | ||
Lead Pitch 10mm | ||
Suppression Class Y2 | ||
Length 13mm | ||
Depth 4.5mm | ||
Lead Length 17mm | ||
Height 10.5mm | ||
Dimensions 13 x 4.5 x 10.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- ID
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
Related links
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 3.3nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 1μF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 4.7nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 68nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 470nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 150nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 10nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 2.2nF, Through Hole