Vishay MKP1848S Polypropylene Film Capacitor, 500V dc, ±5%, 30μF, Through Hole

Bulk discount available

Subtotal (1 tray of 40 units)*

£201.72

(exc. VAT)

£242.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 - 40£5.043£201.72
80 - 160£4.539£181.56
200 +£4.286£171.44

*price indicative

RS Stock No.:
173-1572
Mfr. Part No.:
MKP1848S63050JY5C
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

30µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848S

Lead Pitch

52.5mm

Length

57.5mm

Depth

35mm

Equivalent Series Resistance

5.5mΩ

Height

18mm

Dimensions

57.5 x 35 x 18mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Lead Diameter

1.2mm

MKP1848S Series


High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C

Related links