Vishay MKP 1839 HQ Polypropylene Film Capacitor, 800V dc, ±5%, 3.3μF, Through Hole
- RS Stock No.:
- 173-1571
- Mfr. Part No.:
- MKP1839533634HQ
- Brand:
- Vishay
Subtotal (1 bag of 300 units)*
£1,869.60
(exc. VAT)
£2,243.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
300 + | £6.232 | £1,869.60 |
*price indicative
- RS Stock No.:
- 173-1571
- Mfr. Part No.:
- MKP1839533634HQ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 3.3µF | |
Voltage | 800V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP 1839 HQ | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 3.3µF | ||
Voltage 800V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP 1839 HQ | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant
Plastic-wrapped, epoxy resin sealed, flame retardant
Axial 110°C
Related links
- Vishay MKP 1839 HQ Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP 1839 HQ Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP 1839 HQ Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP 1839 HQ Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP 1839 HQ Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32778 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32774 Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole