Vishay MKP1848C Polypropylene Film Capacitor, 500V dc, ±5%, 10μF, Through Hole

Bulk discount available

Subtotal (1 bag of 80 units)*

£248.00

(exc. VAT)

£297.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,920 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
80 - 80£3.10£248.00
160 - 320£2.945£235.60
400 +£2.818£225.44

*price indicative

RS Stock No.:
173-1545
Mfr. Part No.:
MKP1848C61050JK2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C

Lead Pitch

27.5mm

Length

32mm

Depth

18mm

Height

28mm

Equivalent Series Resistance

10mΩ

Dimensions

32 x 18 x 28mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+85°C

MKP 1848C Series


MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives

Related links