Vishay MKT 1822 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole

Subtotal (1 bag of 125 units)*

£597.375

(exc. VAT)

£716.875

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
125 +£4.779£597.38

*price indicative

RS Stock No.:
173-1521
Mfr. Part No.:
MKT1822610065
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

27.5mm

Length

31.5mm

Depth

11.5mm

Height

20.5mm

Dimensions

11.5 x 20.5 x 31.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

MKT 1822 Series


Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Related links