Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 173-1489
- Mfr. Part No.:
- MKT1813510405
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 500 units)*
£793.00
(exc. VAT)
£951.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
- Plus 999,998,000 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | £1.586 | £793.00 |
1000 + | £1.428 | £714.00 |
*price indicative
- RS Stock No.:
- 173-1489
- Mfr. Part No.:
- MKT1813510405
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1µF | |
Voltage | 200 V ac, 400 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 1813 | |
Length | 31.5mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1813 | ||
Length 31.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Related links
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 1μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 220nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 33nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 330nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 47nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 68nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 100nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 400 V dc 470nF, Through Hole