Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole

Bulk discount available

Subtotal (1 box of 1000 units)*

£1,102.00

(exc. VAT)

£1,322.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
  • Plus 999,993,000 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000£1.102£1,102.00
2000 +£0.992£992.00

*price indicative

RS Stock No.:
173-1469
Mfr. Part No.:
MKT1813447405
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1813

Length

26.5mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

MKT 1813 Series


Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits

Related links