Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 173-1459
- Mfr. Part No.:
- MKT1813510255
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)*
£884.00
(exc. VAT)
£1,061.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.884 | £884.00 |
2000 + | £0.796 | £796.00 |
*price indicative
- RS Stock No.:
- 173-1459
- Mfr. Part No.:
- MKT1813510255
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1µF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 1813 | |
Length | 26.5mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1813 | ||
Length 26.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Related links
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 1μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 1.5μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 4.7μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 6.8μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 10μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 47nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 2.2μF, Through Hole