Vishay KP 1830 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±1%, 1nF, Through Hole

Subtotal (1 bag of 2000 units)*

£2,286.00

(exc. VAT)

£2,744.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£1.143£2,286.00

*price indicative

RS Stock No.:
173-1443
Mfr. Part No.:
KP1830210631
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Voltage

250 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

KP 1830

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

KP 1830 Series


Applications include: oscillators for LC/RC circuits and filters, high frequency coupling and decoupling for analogue and digital circuits
Encapsulated in a self-extinguishing plastic case conforming to UL 94-V0

Approvals

CECC 31 801, DIN 41 380, part 4


Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Related links