Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 470nF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-1433
Mfr. Part No.:
MKT1813447255
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1813

Length

19mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

MKT 1813 Series


Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits

Related links