Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 1nF, Through Hole

Subtotal (1 box of 1500 units)*

£312.00

(exc. VAT)

£375.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship
Units
Per unit
Per Box*
1500 +£0.208£312.00

*price indicative

RS Stock No.:
173-1373
Mfr. Part No.:
BFC233860102
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 338

Lead Pitch

7.5mm

Length

10mm

Depth

4mm

Height

9mm

Dimensions

10 x 4 x 9mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series 338 - 300 Vac


Self-repairing
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

CSA, UL recognised

Related links