Vishay MKT 372, MKT372 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 47nF, Through Hole

Bulk discount available

Subtotal (1 box of 1000 units)*

£310.00

(exc. VAT)

£370.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000£0.31£310.00
2000 - 4000£0.279£279.00
5000 +£0.264£264.00

*price indicative

RS Stock No.:
173-1334
Mfr. Part No.:
BFC237251473
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Voltage

220 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 372, MKT372

Lead Pitch

10mm

Length

12.5mm

Depth

5mm

Height

11mm

Dimensions

5 x 11 x 12.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

RoHS Status: Exempt

MKT 372 Series


Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)

Please note that the following table is general to series information, for more specific information please check against datasheet.

Related links