Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 173-1313
- Mfr. Part No.:
- 2222 339 20104
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 750 units)*
£151.50
(exc. VAT)
£181.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
750 - 750 | £0.202 | £151.50 |
1500 - 3000 | £0.182 | £136.50 |
3750 + | £0.172 | £129.00 |
*price indicative
- RS Stock No.:
- 173-1313
- Mfr. Part No.:
- 2222 339 20104
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | MKP 339 | |
Lead Pitch | 10mm | |
Length | 12.5mm | |
Depth | 6mm | |
Height | 12mm | |
Dimensions | 12.5 x 6 x 12mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series MKP 339 | ||
Lead Pitch 10mm | ||
Length 12.5mm | ||
Depth 6mm | ||
Height 12mm | ||
Dimensions 12.5 x 6 x 12mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Class X2 310V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
Features
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Related links
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole