Vishay MKP1848C Polypropylene Film Capacitor, 500V dc, ±5%, 15μF, Through Hole
- RS Stock No.:
- 173-0682
- Mfr. Part No.:
- MKP1848C61550JK2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 65 units)*
£376.285
(exc. VAT)
£451.555
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
- Plus 999,999,910 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
65 - 65 | £5.789 | £376.29 |
130 + | £5.21 | £338.65 |
*price indicative
- RS Stock No.:
- 173-0682
- Mfr. Part No.:
- MKP1848C61550JK2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 15µF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1848C | |
Lead Pitch | 27.5mm | |
Length | 32mm | |
Depth | 21mm | |
Equivalent Series Resistance | 7mΩ | |
Height | 31mm | |
Dimensions | 32 x 21 x 31mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 15µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848C | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Depth 21mm | ||
Equivalent Series Resistance 7mΩ | ||
Height 31mm | ||
Dimensions 32 x 21 x 31mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +85°C | ||
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
Related links
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole