Vishay MKP1848S Polypropylene Film Capacitor, 700V dc, ±5%, 20μF, Through Hole
- RS Stock No.:
- 173-0671
- Mfr. Part No.:
- MKP1848S62070JP2F
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0671
- Mfr. Part No.:
- MKP1848S62070JP2F
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 20µF | |
Voltage | 700V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1848S | |
Lead Pitch | 37.5mm | |
Length | 42mm | |
Depth | 39mm | |
Equivalent Series Resistance | 6mΩ | |
Height | 24mm | |
Dimensions | 42 x 39 x 24mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 1mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 20µF | ||
Voltage 700V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848S | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 39mm | ||
Equivalent Series Resistance 6mΩ | ||
Height 24mm | ||
Dimensions 42 x 39 x 24mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- PT
MKP1848S Series
High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Very long useful life time: Up to 100 000 h at UNDC and 70 °C