Vishay MKT 1822 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole

Bulk discount available

Subtotal (1 bag of 750 units)*

£311.25

(exc. VAT)

£373.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 - 750£0.415£311.25
1500 - 3000£0.374£280.50
3750 +£0.353£264.75

*price indicative

RS Stock No.:
173-0425
Mfr. Part No.:
MKT1822410015
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

4 x 9 x 13mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

MKT 1822 Series


Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Related links