Vishay MKP1848S Polypropylene Film Capacitor, 1kV dc, ±5%, 20μF, Through Hole

Bulk discount available

Subtotal (1 tray of 35 units)*

£165.48

(exc. VAT)

£198.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship
  • Plus 999,999,805 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
35 - 35£4.728£165.48
70 - 140£4.491£157.19
175 - 315£4.255£148.93
350 +£4.019£140.67

*price indicative

RS Stock No.:
172-9080
Mfr. Part No.:
MKP1848S62010JY5F
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

20µF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848S

Lead Pitch

52.5mm

Length

57.5mm

Depth

39mm

Equivalent Series Resistance

5mΩ

Height

24mm

Dimensions

57.5 x 39 x 24mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Lead Diameter

1.2mm

MKP1848S Series


High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C

Related links