KEMET PME261 Paper Capacitor, 660 V ac, 1500V dc, ±20%, 100nF, Through Hole

Bulk discount available

Subtotal (1 bag of 75 units)*

£171.225

(exc. VAT)

£205.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship
  • Plus 225 unit(s) shipping from 30 January 2026
  • Plus 225 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
75 - 75£2.283£171.23
150 - 225£1.941£145.58
300 - 450£1.879£140.93
525 - 975£1.831£137.33
1050 +£1.786£133.95

*price indicative

RS Stock No.:
172-6745
Mfr. Part No.:
PME264NE6100MR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

660 V ac, 1500V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME261

Lead Pitch

25.4mm

Suppression Class

X2

Length

30.5mm

Depth

15.3mm

Height

22mm

Dimensions

30.5 x 15.3 x 22mm

Minimum Operating Temperature

-40°C

Lead Diameter

1mm

Maximum Operating Temperature

+85°C

P264 (PME264) Metallised Paper


Suitable for both high ac and dc applications such as commutator capacitor in converters, high voltage dc capacitor in TV sets, and ignition circuits
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0

Standards

EN132400

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links