KEMET PHE450 Metallised Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 10nF, Through Hole

Subtotal (1 bag of 1000 units)*

£296.00

(exc. VAT)

£355.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
  • Plus 999,993,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.296£296.00

*price indicative

RS Stock No.:
172-6612
Mfr. Part No.:
PHE450PB5100JR06
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

1 kV dc, 600 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

PHE450

Lead Pitch

15mm

Length

18mm

Lead Length

6mm

Depth

5.5mm

Height

10.5mm

Dimensions

18 x 5.5 x 10.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

KEMET PHE450 Series Metallized Polypropylene Capacitors


KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.

Features


Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links